FTDI Chip FT232RL-TUBE, USB Controller, USB 2.0, 5.25 V, 28-Pin SSOP
- RS庫存編號:
- 216-2599
- 製造零件編號:
- FT232RL-TUBE
- 製造商:
- FTDI Chip
此產品暫時不接受預訂。
抱歉,此產品暫無現貨,目前也不接受預訂。
單價 个(每托盘 2 )
HK$40.815
單位 | 每單位 | 每包* |
---|---|---|
2 - 10 | HK$40.815 | HK$81.63 |
12 - 22 | HK$39.915 | HK$79.83 |
24 + | HK$39.065 | HK$78.13 |
* 參考價格
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 216-2599
- 製造零件編號:
- FT232RL-TUBE
- 製造商:
- FTDI Chip
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The FTDI Chip USB to serial UART interface with Single chip USB to asynchronous serial data transfer interface. Entire USB protocol handled on the chip. No USB specific firmware programming required.
USB 2.0 full speed compatible
-40°C to 85°C extended operating temperature range
UART signal inversion option
Configurable I/O pin output drive strength
-40°C to 85°C extended operating temperature range
UART signal inversion option
Configurable I/O pin output drive strength
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Protocols Supported | USB 2.0 |
ESD Protection | Yes |
Typical Single Supply Voltage | 5.25 V |
Package Type | SSOP |
Pin Count | 28 |