STMicroelectronics, USB Controller, 22 V, USB Type C, I2C, USB 2.0, 28 V, 16-Pin QFN
- RS庫存編號:
- 225-0676
- 製造零件編號:
- STUSB4761QTR
- 製造商:
- STMicroelectronics
此圖片僅供參考,請參閲產品詳細資訊及規格
不可供應
RS 不再對此產品進貨。
- RS庫存編號:
- 225-0676
- 製造零件編號:
- STUSB4761QTR
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Product Type | USB Controller | |
| Sub Type | USB Interface | |
| USB Specification | USB Type C | |
| Power Supply Type | Single | |
| ESD Protection | Yes | |
| Maximum Supply Voltage | 22V | |
| Minimum Supply Voltage | 28V | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Pin Count | 16 | |
| Supported Protocols | USB Type C, I2C, USB 2.0 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Length | 3mm | |
| Height | 0.65mm | |
| Width | 3 mm | |
| Series | STUSB4761 | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Product Type USB Controller | ||
Sub Type USB Interface | ||
USB Specification USB Type C | ||
Power Supply Type Single | ||
ESD Protection Yes | ||
Maximum Supply Voltage 22V | ||
Minimum Supply Voltage 28V | ||
Mount Type Surface | ||
Package Type QFN | ||
Pin Count 16 | ||
Supported Protocols USB Type C, I2C, USB 2.0 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Length 3mm | ||
Height 0.65mm | ||
Width 3 mm | ||
Series STUSB4761 | ||
Automotive Standard No | ||
The STMicroelectronics STUSB4761 addresses USB type-C and Power Delivery provider devices. Thanks to default parameters stored in an internal non-volatile-memory, the STUSB4761 implements up to 5 PDOs in order to negotiate autonomously a Power Delivery contract with a sink without any internal or external software (autorun mode). A CC/CV regulation loop allows a fully regulated power management unit (AC/DC) to be implemented with a minimum BOM cost.
Type-C and USB PD controller (with autorun)
Provider role - up to 5 PDO profiles
Programmable VBUS voltage and current protections
High-side current sensing
Integrated CC/CV regulation
Ambient temperature adaptive power and Overtemperature protection
Data role and VCONN swap answer support
Factory mode configuration over CC pin
Integrated VBUS discharge control path
Integrated VBUS switches gate driver (PMOS)
Short-to-VBUS protections
891
相关链接
- STMicroelectronics STUSB4761QTR 22 V I2C 28 V, 16-Pin QFN
- STMicroelectronics 22 V USB 2.0 4.1 V, 16-Pin QFN
- STMicroelectronics 6 V USB 2.0 4.1 V, 24-Pin QFN
- STMicroelectronics 22 V I2C 3 V, 24-Pin QFN
- STMicroelectronics STUSB4500BJR 22 V I2C 3 V, 24-Pin QFN
- STMicroelectronics STUSB4500LQTR 6 V USB 2.0 4.1 V, 24-Pin QFN
- STMicroelectronics STUSB4710AQ1TR 22 V USB 2.0 4.1 V, 16-Pin QFN
- STMicroelectronics STUSB4710AQTR 22 V I2C 4.1 V, 24-Pin QFN