- RS庫存編號:
- 230-9038
- 製造零件編號:
- FUSB3307D6VMNWTWG
- 製造商:
- onsemi
4000 現貨庫存,可於3工作日發貨。
已增加
單價 个(每带 4000 )
HK$6.308
單位 | Per unit | Per Reel* |
4000 - 4000 | HK$6.308 | HK$25,232.00 |
8000 - 36000 | HK$6.182 | HK$24,728.00 |
40000 + | HK$6.058 | HK$24,232.00 |
* 參考價格 |
- RS庫存編號:
- 230-9038
- 製造零件編號:
- FUSB3307D6VMNWTWG
- 製造商:
- onsemi
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The ON Semiconductor FUSB3307 is a highly integrated USB Power Delivery (PD) power source controller that can control a DC−DC port power regulator or the opto−coupler in the secondary side of an AC−DC adapter. It implements the Source finite state machines of USB Power Delivery 3.0 (PD3.0) and Type−C™ which includes Programmable Power Supplies (PPS). In order to meet the PPS specification, FUSB3307 supports minimum 3.3 V and maximum 21 V output voltage control. It includes Constant Voltage (CV) and Constant Current Limit (CL) control blocks.
PD 3.0 v1.2 and Type−C r1.4 Compliant
Compliant to the latest USB PD standards
Constant Voltage (CV) and Constant Current Limit (CL) Regulation
Improved efficiency
Small Current Sensing Resistor (5 m) for High Efficiency
Integrated functionality
Gate Driver for N−Channel MOSFET as a Load Switch
Protection from erroneous stresses
CC1/CC2 Pin Protection up to 26 V
Improved performance
Built−in Cable−Drop Compensation
Compliant to the latest USB PD standards
Constant Voltage (CV) and Constant Current Limit (CL) Regulation
Improved efficiency
Small Current Sensing Resistor (5 m) for High Efficiency
Integrated functionality
Gate Driver for N−Channel MOSFET as a Load Switch
Protection from erroneous stresses
CC1/CC2 Pin Protection up to 26 V
Improved performance
Built−in Cable−Drop Compensation
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Protocols Supported | USB 3.0 |
IC Type | Controller IC |
Typical Single Supply Voltage | 3.3 V |
Package Type | QFNW |
Pin Count | 20 |