- RS庫存編號:
- 273-2643
- 製造零件編號:
- CY7C65213-32LTXIT
- 製造商:
- Infineon
可供預購。
單價 个(每带 2500 )
HK$15.245
單位 | 每單位 | 每卷* |
---|---|---|
2500 + | HK$15.245 | HK$38,112.50 |
* 參考價格
- RS庫存編號:
- 273-2643
- 製造零件編號:
- CY7C65213-32LTXIT
- 製造商:
- Infineon
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The Infineon USB Controller is a fully integrated USB to UART bridge that provides a simple method to upgrade UART based devices to USB with a minimal number of components. It includes a USB 2.0 full speed controller, a UART transceiver, an internal regulator, an internal oscillator and a 512 byte flash in 32 pin QFN package. The internal flash is used to store custom specific USB descriptors and GPIO configuration. This is done in system using a configuration utility that communicates over the USB interface.
Data rates up to 3 Mbps
USB suspend mode for low power
Integrated USB termination resistors
Single channel configurable UART interface
USB suspend mode for low power
Integrated USB termination resistors
Single channel configurable UART interface
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Data Rate | 12Mbps |
IC Type | Controller IC |
Protocols Supported | USB 2.0 |
Power Supply Type | Single |
ESD Protection | Yes |
Typical Single Supply Voltage | 1.71 to 5.5 V |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 32 |