- RS庫存編號:
- 273-2645
- 製造零件編號:
- CY7C65215-32LTXIT
- 製造商:
- Infineon
可供預購。
單價 个(每带 2500 )
HK$17.48
單位 | 每單位 | 每卷* |
---|---|---|
2500 + | HK$17.48 | HK$43,700.00 |
* 參考價格
- RS庫存編號:
- 273-2645
- 製造零件編號:
- CY7C65215-32LTXIT
- 製造商:
- Infineon
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The Infineon USB Controller enables seamless PC connectivity for peripherals with serial interfaces, such as UART, SPI and I2C. It is also integrates CAPSENSE™ and BCD compliant with the USB battery charging specification, Rev. 1.2. It integrates a voltage regulator, an oscillator and flash memory for storing configuration parameters, offering a cost effective solution. It supports bus powered and self powered modes and enables efficient system power management with suspend and remote wake up signals. It is available in a 32 pin QFN package.
Data rates up to 3 Mbps
Full speed USB 2.0 certified
Integrated USB termination resistors
Two channel configurable SPI interface
Two channel configurable UART interface
Full speed USB 2.0 certified
Integrated USB termination resistors
Two channel configurable SPI interface
Two channel configurable UART interface
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Data Rate | 12Mbps |
Protocols Supported | USB 2.0 |
IC Type | Controller IC |
Power Supply Type | Single |
ESD Protection | Yes |
Typical Single Supply Voltage | 1.71 to 5.5 V |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 32 |