- RS庫存編號:
- 273-2663
- 製造零件編號:
- CY7C65631-56LTXIT
- 製造商:
- Infineon
可供預購。
單價 个(每带 2000 )
HK$108.677
單位 | 每單位 | Per Reel* |
---|---|---|
2000 + | HK$108.677 | HK$217,354.00 |
* 參考價格
- RS庫存編號:
- 273-2663
- 製造零件編號:
- CY7C65631-56LTXIT
- 製造商:
- Infineon
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The Infineon USB 2.0 hub controllers is an ultra low power single chip USB 2.0 hub controller with integrated upstream and downstream transceivers. USB 2.0 Hubs are high performance, low system cost solutions for USB. The Hubs integrate 1.5 kilo ohm upstream pull up resistors for full speed operation and all downstream 15 kilo ohm pull down resistors. This results in optimization of system costs by providing built in support for the USB 2.0 specification.
Bus power configurations
Space saving 56 pin QFN
In system EEPROM programming
Integrated port status indicator control
Up to four downstream ports supported
Space saving 56 pin QFN
In system EEPROM programming
Integrated port status indicator control
Up to four downstream ports supported
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Protocols Supported | USB 2.0 |
IC Type | Controller IC |
Power Supply Type | Single |
ESD Protection | Yes |
Typical Single Supply Voltage | 3.15 to 3.45 V |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 56 |