- RS庫存編號:
- 273-2679
- 製造零件編號:
- CY7C68013A-56PVXCT
- 製造商:
- Infineon
可供預購。
單價 个(每带 1000 )
HK$140.585
單位 | 每單位 | Per Reel* |
---|---|---|
1000 + | HK$140.585 | HK$140,585.00 |
* 參考價格
- RS庫存編號:
- 273-2679
- 製造零件編號:
- CY7C68013A-56PVXCT
- 製造商:
- Infineon
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The Infineon USB Peripheral Controller is a USB 2.0 IF high speed certified. It consist of a single chip integrated USB 2.0 transceiver, smart SIE, and enhanced 8051 microprocessor. There is separate data buffers for the setup and data portions of a Control transfer. It has an integrated I2C controller which runs at 100 or 400 kHz.
Four integrated FIFOs
16 KB of on chip code and data RAM
8 bit or 16 bit external data interface
Smart media standard ECC generation
16 KB of on chip code and data RAM
8 bit or 16 bit external data interface
Smart media standard ECC generation
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Data Rate | 12Mbps |
Protocols Supported | USB 2.0 |
IC Type | Controller IC |
Power Supply Type | Single |
ESD Protection | Yes |
Typical Single Supply Voltage | 3 to 3.6 V |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 56 |