- RS庫存編號:
- 273-2701
- 製造零件編號:
- CYPD5126-40LQXIT
- 製造商:
- Infineon
可供預購。
單價 个(每带 2500 )
HK$27.916
單位 | 每單位 | 每卷* |
---|---|---|
2500 + | HK$27.916 | HK$69,790.00 |
* 參考價格
- RS庫存編號:
- 273-2701
- 製造零件編號:
- CYPD5126-40LQXIT
- 製造商:
- Infineon
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The Infineon USB Type C Port Controller is a one port USB Type C controller that complies with the latest USB Type C and Power Delivery specifications. It provides a complete USB Type C and USB PD port control solution for PCs and notebooks. It includes a 32 bit, 48 MHz Arm Cortex M0 processor with 128 KB flash and integrates a complete Type C Transceiver including the Type C termination resistors Rp, Rd, and dead battery Rd termination.
Fast role swap
Under voltage protection
Extended data messaging
Overcurrent protection for VCONN
Supports latest USB PD 3.0 specification
Under voltage protection
Extended data messaging
Overcurrent protection for VCONN
Supports latest USB PD 3.0 specification
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Data Rate | 1Mbps |
IC Type | Controller IC |
Protocols Supported | USB C |
Power Supply Type | Single |
ESD Protection | Yes |
Typical Single Supply Voltage | 2.7 to 5.5 V |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 40 |