- RS庫存編號:
- 273-2718
- 製造零件編號:
- CYUSB2014-BZXC
- 製造商:
- Infineon
可供預購。
單價 个
HK$190.70
單位 | 每單位 |
---|---|
1 - 9 | HK$190.70 |
10 - 24 | HK$175.83 |
25 - 49 | HK$168.05 |
50 - 74 | HK$164.74 |
75 + | HK$161.42 |
- RS庫存編號:
- 273-2718
- 製造零件編號:
- CYUSB2014-BZXC
- 製造商:
- Infineon
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The Infineon Super Speed USB controller has a fully configurable, parallel, general programmable interface called GPIF II, which can connect to any processor, ASIC or FPGA. GPIF II is an enhanced version of the GPIF in FX2LP. It provides easy and glue less connectivity to popular interfaces, such as asynchronous SRAM, asynchronous and synchronous address data multiplexed interfaces and parallel ATA. It has integrated the USB 3.2 Gen 1 and USB 2.0 physical layers along with a 32 bit ARM926EJ S microprocessor for powerful data processing and for building custom applications. It implements an architecture that enables 375 MBps data transfer from GPIF II to the USB interface.
Includes RTOS framework
Fully accessible 32 bit CPU
UART support of up to 4 Mbps
Universal serial bus integration
Selectable clock input frequencies
Adapter board for video development
Fully accessible 32 bit CPU
UART support of up to 4 Mbps
Universal serial bus integration
Selectable clock input frequencies
Adapter board for video development