The ROLINE USB 2.0 Extender over RJ45 allows the extension of a USB port by up to 50 meters, enabling the connection of a USB 2.0 device with hub functionality. It supports various data transfer rates and is compatible with Cat. 5e/Cat. 6 Twisted pair cable. The extender features Hot Plug support and requires no software installation, making it an efficient solution for extending USB connectivity.
Supports data transfer rates of 1.5Mb/s, 12Mb/s, 480Mb/s Plug-and-play setup with no software installation required Includes one transmitter and one receiver for easy connectivity Supports power over Cable (PoC) for additional convenience Features integrated wall mounting in a durable metal housing Comes with an external power adapter for the transmitter (24V DC, 0.5A)