- RS庫存編號:
- 140-8082
- 製造零件編號:
- DTVP30/16GB
- 製造商:
- Kingston
此產品已停售
- RS庫存編號:
- 140-8082
- 製造零件編號:
- DTVP30/16GB
- 製造商:
- Kingston
產品概覽和技術數據資料表
法例與合規
不適用
產品詳細資訊
Kingston DataTraveler Vault Privacy
The Kingston DataTraveler Vault Privacy 3.0 USB Flash drive provides business-grade security with 256-bit AES hardware-based encryption in XTS mode. The DataTraveler Vault Privacy protects 100% of stored data and enforces complex password protection with minimum characteristics to prevent unauthorised access. Also the drive locks down and reformats after 10 intrusion attempts
Affordable, business-grade security
Features SafeConsole1management
Customisable to meet specific internal corporate IT requirements
SuperSpeed (USB 3.0) technology
Waterproof Up to 4 feet
Dimensions 77.9 x 22.2 x 12.05 mm
FIPS 197 certified and TAA compliant
Features SafeConsole1management
Customisable to meet specific internal corporate IT requirements
SuperSpeed (USB 3.0) technology
Waterproof Up to 4 feet
Dimensions 77.9 x 22.2 x 12.05 mm
FIPS 197 certified and TAA compliant
Another capability is a read-only access mode (enabled via SafeConsole for the Managed model) to avoid potential malware risks
Standards
FIPS 197 certified and TAA compliant
規格
Attribute | Value |
---|---|
Capacity | 16 GB |
Model | DataTraveler Vault Privacy 3.0 |
USB Specification | USB 3.0 |
Self-Destruct | No |
FIPS Validated | 197 |