The Transcend Half-slim SSDs feature the Corner Bond technology for enhanced durability, built-in DRAM cache for fast access, an extended operating temperature range from -20°C to 75°C, and an endurance rating of 3K Program/Erase cycles for reliable operation. Following the MO-297 standard set by JEDEC, this SSDs undergo extensive reliability testing to ensure the utmost quality and performance, best suited to read-heavy applications and space-limited mobile devices such as industrial control systems, medical equipment, mobile devices, and POS terminals.
Dynamic thermal throttling Built-in LDPC ECC (Error Correction Code) functionality Advanced global wear-leveling and block management for reliability Advanced garbage collection Supports S.M.A.R.T. function to conduct health monitoring, analysis, and reporting for storage devices TRIM command for better performance NCQ command for better performance Full drive encryption with Advanced Encryption Standard (AES) (optional) Power-saving DevSleep (Device Sleep) mode