RS PRO USB C to HDMI, VGA Adapter, USB 3.0, 1 Supported Display(s) - 1080

可享批量折扣

小計(1 件)*

HK$347.00

Add to Basket
選擇或輸入數量
有庫存
  • 43 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 - 4HK$347.00
5 +HK$285.60

* 參考價格

RS庫存編號:
220-6502
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

USB Connection Type

USB C

USB Standard

USB 3.0

Maximum Resolution

1080

Number of Displays Supported

1

Video Connection Type

HDMI, VGA

COO (Country of Origin):
CN

RS PRO USB Type C to HDMI and VGA Adapter


Introducing the range of RS PRO USB Type C to HDMI and VGA Adapters, ideal for connecting a high-definition monitor or LCD TV to a computer or a graphics card that has a mini DisplayPort output. The cable has a male USB Type C connecter and a housing that offers HDMI and VGA connection ports that has been designed with a cable flex that connects into the multi-port adapter housing. The adapter has an ABS shell and PVC outer jacket for optimum protection and performance for signal transmission, especially when fragile connector points are being moved around. The RS PRO adapter has been designed with the highest quality and versatility in mind, making it an ideal addition to any application or environments requiring USB and multi-port connections.

Features and Benefits:


  • This range of RS PRO adapters are an ideal addition to any professional and domestic applications

  • The adapter has a durable ABS shell and a PVC (Polyvinyl Chloride) outer jacket for extra durability and protection

  • A cable flex connects the USB housing to the multi-adapter housing

  • These adapters can offer optimum signal quality with minimal interference, ensuring optimum performance

  • The outputs can support one simultaneously connected monitor - multiple monitors are not supported with this adapter

  • Adapter Connectors: USB Type C - Male, HDMI, VGA - Female

  • RoHS, REACH and CE compliant

Applications:


HDMI Adapters are a versatile piece of equipment that can convert a variety of different connections into a HDMI (High Definition Media Interface) signal. They are a way of creating a more versatile connection on equipment where a HDMI port is not available, meaning a HDMI cable cannot be connected. HDMI adapters are designed with a variety of different connector types to suit all of your requirements. These types of adapters are most commonly used in:
  • Computer Monitors

  • Video Projectors

  • TVs

  • Digital Audio Devices

Why RS PRO?


Supports HDMI resolutions of up to 4k@30Hz
Supports VGA resolutions of up to 1080p@60Hz
Supports mirror
Supports extended modes
Supports SST

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

相关链接