- RS庫存編號:
- 209-7640
- 製造零件編號:
- 23670
- 製造商:
- Orium
5 在3 工作日內發貨 (海外庫存)
13 在3 工作日內發貨 (海外庫存)
已增加
單價 个
原價 HK$489.42
您付款
HK$234.46
單位 | Per unit |
1 - 4 | HK$234.46 |
5 + | HK$211.01 |
- RS庫存編號:
- 209-7640
- 製造零件編號:
- 23670
- 製造商:
- Orium
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The Orium UV disinfection lamp to easily disinfect all surface types at home or office.
To eliminate virus and bacteria
For all surface type
LCD screen and several timer option
For all surface type
LCD screen and several timer option
規格
Attribute | Value |
---|---|
Wattage | 4.5 W |
Lamp Base | U shape |
Length | 300 mm |
Lamp Size | 5 x 155 mm |
Voltage Rating | 6 V |
Peak Wavelength | 254 nm |
Life Hours | 8000 |
Series | Vertex |