Germicidal Lamp 9 W 28 mm G23
- RS庫存編號:
- 241-1306
- 製造零件編號:
- HNS-S-9W-G23
- 製造商:
- Osram
59 現貨庫存,可於3工作日發貨。
單價 个
HK$112.21
單位 | 每單位 |
---|---|
1 - 4 | HK$112.21 |
5 - 9 | HK$109.52 |
10 - 24 | HK$106.90 |
25 - 49 | HK$104.33 |
50 + | HK$101.82 |
- RS庫存編號:
- 241-1306
- 製造零件編號:
- HNS-S-9W-G23
- 製造商:
- Osram
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IT
產品詳細資訊
THE OSRAM PURITEC UVC COMPLAMP S 9W G23 is effective and environment-friendly disinfection without chemicals. It has low mercury content. This complamp has long lifetime due to specific coating. It is ozone-free.
Lamp voltage 60 V
Lamp current 0.18 A
Luminous intensity 7800 cd
Radiated power 200 to 280 nm (UVC) 1.8 W
Lamp current 0.18 A
Luminous intensity 7800 cd
Radiated power 200 to 280 nm (UVC) 1.8 W
規格
Attribute | Value |
---|---|
Wattage | 9 W |
Lamp Base | G23 |
Lamp Size | 28 mm |
Shatterproof | No |