- RS庫存編號:
- 173-9985
- 製造商:
- RS PRO
- RS庫存編號:
- 173-9985
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
High Performance Wedge Belts are designed to deliver as much as double the power of conventional V Belts. This makes them suitable for all industrial applications where space, weight and high horsepower capacity are important.
Deeper profile promotes higher power
Consistent length
Temperature operating range from -40 deg C to +70 deg C
Oil, heat and ozone resistant
Antistatic
Excellent abrasion and wear resistance
Consistent length
Temperature operating range from -40 deg C to +70 deg C
Oil, heat and ozone resistant
Antistatic
Excellent abrasion and wear resistance
規格
Attribute | Value |
---|---|
Length | 2232mm |
Top Width | 12.7mm |
Belt Section | SPA |
Inside Length | 2187mm |
Height | 10mm |
Minimum Pulley Diameter | 90mm |
Material | Rubber |
Outer Length | 2250mm |
Minimum Operating Temperature | -40°C |
Datum Length | 2232mm |
Maximum Operating Temperature | +70°C |