- RS庫存編號:
- 515-0920
- 製造零件編號:
- XPB 1450
- 製造商:
- Contitech
- RS庫存編號:
- 515-0920
- 製造零件編號:
- XPB 1450
- 製造商:
- Contitech
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
XPZ, XPA & XPB Section Belts
Heavy duty raw edge moulded cog wedge belts
Moderately oil resistant
Resistant to temperatures -30°C to +80°C
Electrically conductive (antistatic) to ISO 1813
Designed for long belt life
Moderately oil resistant
Resistant to temperatures -30°C to +80°C
Electrically conductive (antistatic) to ISO 1813
Designed for long belt life
規格
Attribute | Value |
---|---|
Length | 1450mm |
Top Width | 16.3mm |
Belt Section | XPB |
Inside Length | 1390 |
Height | 13mm |
Minimum Pulley Diameter | 100mm |
Series | CONTI FO-Z |
Material | Rubber |
Outer Length | 1472mm |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +90°C |
Datum Length | 1450mm |