- RS庫存編號:
- 880-2126
- 製造零件編號:
- 4927009
- 製造商:
- Fenner Drives
當前暫無庫存,可於2024/7/12發貨,3 工作日送達。
已增加
單價 1 盒 30 米
HK$1,305.02
Box(es) | Per Box | Per Metre* |
1 + | HK$1,305.02 | HK$43.501 |
* 參考價格 |
- RS庫存編號:
- 880-2126
- 製造零件編號:
- 4927009
- 製造商:
- Fenner Drives
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- US
產品詳細資訊
Eagle Clear 80 EC Non-Reinforced Vee and Speciality
Eagle Clear 80 EC Non-Reinforced Belting is a premium belt suitable for light duty applications involving direct food contact. It works with all food types having a pH greater than 4.5 and can work with temperatures up to 40°C. Eagle EC belting does not allow the migration of components into food in any great quantities that could be toxic to humans or alter the taste, smell and composition of the food in typical process environments.
Features and Benefits
80 Shore A durometer polyurethane belting
Belting for repeated direct food contact
Independently tested to meet FDA standards
Solid Polyurethane construction
Belting for repeated direct food contact
Independently tested to meet FDA standards
Solid Polyurethane construction
Product Application Information
Eagle clear 80 EC non-reinforced speciality belting is ideal for light duty conveying applications which involve direct contact with food.
Note
Available as T-Top and Vee belting
Approvals
EC Food Safety
FDA
REACH
RoHS"
FDA
REACH
RoHS"
Non-Reinforced Belting
規格
Attribute | Value |
---|---|
Length | 30500mm |
Top Width | 6.5mm |
Height | 4mm |
Minimum Pulley Diameter | 28mm |
Series | EAGLE Clear 80 EC |
Material | Polyurethane |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +66°C |