Starmix ld1435pz Floor Vacuum Cleaner Vacuum Cleaner for Wet/Dry Areas, 12m Cable, 240V ac, Type C - Euro Plug, Type G
- RS庫存編號:
- 189-5763
- 製造零件編號:
- 017389
- 製造商:
- Starmix
- RS庫存編號:
- 189-5763
- 製造零件編號:
- 017389
- 製造商:
- Starmix
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Noise-insulated cleaning vacuum cleaner of the uClean series with professional equipment. For demanding wet / dry professional cleaning in buildings (industrial, warehouse...), for large area cleaning and machine cleaning. Equipped with PZ accessories (profi), which can be completely stored on the vac. User-friendly due to a large foot switch ON/OFF (gentle start) and parking position for the accessory. The ECO mode is also adjustable by the foot switch, for energy-efficient and quiet operation. Rubber wheels and castors provide extra smooth running and noise reduction. With additional blowing function.
Supplied with
Type G - British 3-pin & Euro 2-pin
規格
Attribute | Value |
---|---|
Vacuum Cleaner Type | Floor Vacuum Cleaner |
Application | Wet/Dry Vacuuming |
Supply Voltage | 240V ac |
Dust Classification | M |
Bag/Bagless | Bag |
Wet/Dry | Wet & Dry |
Cable Length | 12m |
Dry Capacity | 35L |
Power Rating | 1.4kW |
Plug Type | Type C - Euro Plug, Type G - British 3-pin |
Colour | Black, Red |
Model Number | ld1435pz |
Includes | 1 x FBV 25 to 35 Filter Bag (5 Pcs), 1 x FSS 1200 (Foam Filter) |
Width | 460mm |
Hose Length | 3.2m |
Depth | 440mm |
Height | 700mm |