- RS庫存編號:
- 126-0254
- 製造零件編號:
- PA5120-F04
- 製造商:
- SMC
當前暫無庫存,可於2024/5/21發貨,3 工作日送達。
單價 个
HK$7,565.16
單位 | Per unit |
1 + | HK$7,565.16 |
- RS庫存編號:
- 126-0254
- 製造零件編號:
- PA5120-F04
- 製造商:
- SMC
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Process Diaphragm Pump
A professional range of Process Diaphragm Pumps. All are compact have high capacity and also transfer and recover a wide variety of fluids.
All models are highly reliable and excellent quality.
All models are highly reliable and excellent quality.
High Abrasion
Self-priming
High Abrasion
Self-priming
High Abrasion
規格
Attribute | Value |
---|---|
Drive Type | Air |
Maximum Flow Rate | 2700L/h |
Maximum Working Pressure | 1.05 Mpa |
Series | PA3000 |
Maximum Fluid Temperature | +60°C |
Body Material | ADC12 |
Wetted Materials | Aluminium Body, NBR Diaphragms |