- RS庫存編號:
- 841-5179
- 製造零件編號:
- S80-000-925
- 製造商:
- Air Engineering Controls Ltd
- RS庫存編號:
- 841-5179
- 製造零件編號:
- S80-000-925
- 製造商:
- Air Engineering Controls Ltd
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
Variable Vacuum Pump
G 1/8 Inlet Connections
1/4 in. NPTF Outlet Connections
Provides high vacuum flow
Evacuates large volumes of air, liquid and small materials quickly
Ideal for dirty environments
Can be used for lifting/positioning of porous products
1/4 in. NPTF Outlet Connections
Provides high vacuum flow
Evacuates large volumes of air, liquid and small materials quickly
Ideal for dirty environments
Can be used for lifting/positioning of porous products
規格
Attribute | Value |
---|---|
Maximum Suction Flow | 3398L/min |
Maximum Vacuum Pressure | 847mbar |
Nozzle Diameter | 19.1mm |
Manufacturer Series | S80 |
Silencer | Yes |
Maximum Operating Temperature | +204°C |
Minimum Operating Temperature | -73°C |
Operating Pressure | 3.5bar |