Festo Pressure Switch, Analogue Output, 18 to 30V DC Voltage Rating - SPTE-V1R-Q4-V-2.5K
Control your pneumatic equipment with this pressure switch from Festo. It monitors the relative pressure of its connected component so it's suitable for maintaining vacuums. As it's accurate to ±3% of its scale, the device helps to keep your system stable. It sends analogue output signals between 0 and 10V for compatibility with standard control devices. With a rise time of just 1ms, the switch ensures a rapid response to changes in your system's pressure for hassle-free vacuum management.
• Durable PA-reinforced housing protects against wear for longevity • Simple 4mm push-in connection for quick installation • IP40 rating indicates protection from objects over 1mm (such as wires and nails) for safe handling • FPM sealing ring minimises air leakage to maintain optimal pressure
Applications
• Pump systems • Compressed air supplies • Manufacturing industry • Bottling plants
What is relative pressure?
Relative pressure, as is monitored by this switch, is the difference between your system's pressure and a predetermined level. If the relative pressure is -1 bar, then your system's pressure is 1 bar lower than the preset value.