- RS庫存編號:
- 136-6277
- 製造商:
- RS PRO
- RS庫存編號:
- 136-6277
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- DE
產品詳細資訊
RS Pro Pneumatic Pressure Switch 18D- ATEX
The 18D series pneumatic pressure switches from RS Pro are intrinsically safe to operate and contain a microswitch with gold plated contacts.
These pressure switches are ATEX approved.
These pressure switches are ATEX approved.
Features and Benefits
Microswitch with gold plated contacts
High number of switching cycles
Vibration resistant to 15 g
Microswitch approved by UL and CSA
Intrinsically safe operation
Assortment of pressure ranges
Temperature range: 0°C to +80°C
FKM sealing
Product Application Information
For neutral, gaseous and liquid fluids.
Approvals
UL , TUV and CSA
Pressure Switches
Pressure switches that allow microswitch operation once a pre-set pressure is reached. K and K3 Series incorporate a mechanical stop providing over-pressure protection for the spring and microswitch. Electrical connections for all models to DIN 43650.
規格
Attribute | Value |
---|---|
Maximum Operating Pressure | 16 bar |
Minimum Operating Pressure | 1bar |
Pressure Type | Electro-Mechanical |
Connection | M12 x 1 |
Suitable Media | Gas, Liquid |
Voltage Rating | 30V |
Connection Thread Size | M12 x 1 |
Connection Thread Standard | NPT |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +85°C |
Hazardous Area Certification | ATEX |
IP Rating | IP67 |
Minimum Pressure Setting | 1bar |
Maximum Pressure Setting | 16bar |
Pressure Setting Range | 1 to 16bar |