Norgren Pressure Switch, G 1/4 0.2bar to 12 bar
- RS庫存編號:
- 220-3212
- 製造零件編號:
- 0820150000000000
- 製造商:
- Norgren
當前暫無庫存,可於2024/8/15發貨,3 工作日送達。
單價 个
HK$22,868.60
單位 | 每單位 |
---|---|
1 + | HK$22,868.60 |
- RS庫存編號:
- 220-3212
- 製造零件編號:
- 0820150000000000
- 製造商:
- Norgren
不適用
- COO (Country of Origin):
- CZ
Norgren Pressure Switch, G 1/4 Connection, Positive Pressure - 0820150000000000
This pressure switch by Norgren offers reliable and precise pressure monitoring for various applications in various industries. With a maximum operating pressure of 12 bar and a minimum operating pressure of 0.2 bar, this switch is designed to deliver accurate and consistent results. The positive pressure system ensures optimal performance, while the high accuracy allows for precise monitoring of pressure levels.
Features & Benefits
• Robust design for durability and longevity
• Suitable for neutral, gaseous fluids, ensuring versatility in applications
• Diaphragm operation with an operating pressure range of 0.1 to 30 bar for flexibility
• Maximum overpressure of 50 bar for enhanced safety measures
• ±2% repeatability of final value for reliable performance
• Easy installation with G1/4 or flange port sise options
• Suitable for neutral, gaseous fluids, ensuring versatility in applications
• Diaphragm operation with an operating pressure range of 0.1 to 30 bar for flexibility
• Maximum overpressure of 50 bar for enhanced safety measures
• ±2% repeatability of final value for reliable performance
• Easy installation with G1/4 or flange port sise options
Applications
• Ideal for pressure monitoring in industrial compressed air systems
• Suitable for use in environments with pressures up to 50 bar
• Suitable for applications requiring precise and accurate pressure control
• Suitable for use in environments with pressures up to 50 bar
• Suitable for applications requiring precise and accurate pressure control
Can it withstand high-pressure environments?
Yes, it is designed to handle pressures up to 50 bar, making it suitable for demanding applications.
Will it provide accurate pressure readings?
Yes, with a repeatability of ±2% of the final value, you can rely on this pressure switch for precise monitoring.
Is it easy to install?
Yes, the switch comes with G1/4 or flange port sise options, allowing for easy installation in various systems.
Can it be used with different types of fluids?
This pressure switch is versatile and suitable for use with neutral, gaseous fluids, making it adaptable to different applications.
How durable is the construction of this pressure switch?
The robust design ensures durability and longevity, making it a reliable choice for industrial applications.
Attribute | Value |
---|---|
Maximum Operating Pressure | 12 bar |
Minimum Operating Pressure | 0.2bar |
Pressure Type | Positive Pressure |
Connection | G 1/4 |
Suitable Media | Gas, Neutral Fluid |
Type | Pressure Switch |
Manufacturer Series | 8D |
Connection Thread Standard | G |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +80°C |
IP Rating | IP64 |