Vacuum Components
Vacuum Switches
SMC Pressure Switch
RS庫存編號:
270-2886
製造零件編號:
IS3000-02L2
製造商:
SMC
查看所有Vacuum Switches
當前暫無庫存,可於2024/9/2發貨,3 工作日送達。
Add to Basket
單位
延期交貨
添加到收藏夾
單價 个
HK$1,042.62
單位
每單位
1 +
HK$1,042.62
RS庫存編號:
270-2886
製造零件編號:
IS3000-02L2
製造商:
SMC
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet - IS3000-02L2
Energy Efficiency Brochure
相容
符合聲明
COO (Country of Origin):
JP
The SMC IS3000 is a pneumatic pressure switch. It can be used for small electrical loads 10mA.
Easy electrical wiring
High frequency operation and long life due to piston construction
Attribute
Value
Pressure Type
Positive Pressure
Manufacturer Series
IS3000
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
60°C
Minimum Pressure Setting
0.1MPa
Maximum Pressure Setting
0.8MPa