IMI Norgren Vacuum Pressure Switch, G1/4, 40 to 420 Bar - 18D Series - 0882400000000000
Looking for a reliable way to manage the flow of media in high-pressure pneumatic systems? Choose this pressure switch from IMI Norgren. A broad pressure range between 40 and 420 bar means it performs effectively in extremely high-pressure applications. It also comes with a warning to notify you quickly when pressure exceeds its limit, preventing system downtime. As this switch is vibration-resistant, it's suitable for systems in harsh environments. You can use it with both gases and liquids, making it a versatile choice.
Features & Benefits
• Microswitch with gold-plated contacts is resistant to corrosion for lasting use • Ambient operating temperature range between -10°C and +85°C for demanding settings • DIN plug for simple mounting without the need for tools • Heat-resistant seals to prevent leakage • Lightweight at 0.280kg so won't put strain on equipment
Applications
• Food and beverage production • Agricultural industry • Chemical plants
How does this pressure switch work?
This switch uses an electromechanical relay for quick and reliable pressure-level management. When a change in the pre-set pressure value is detected, an internal diaphragm triggers the microswitch to turn the attached compressor on or off, maintaining the original setting.