Infineon BB804SF1E6327 Dual Common Cathode Varactor Diode, 42pF min, 1.65:1 Tuning Ratio, 18V, 3-Pin SOT-23
- RS庫存編號:
- 827-0143
- 製造零件編號:
- BB804SF1E6327
- 製造商:
- Infineon
此產品已停售
- RS庫存編號:
- 827-0143
- 製造零件編號:
- BB804SF1E6327
- 製造商:
- Infineon
法例與合規
產品詳細資訊
Varicap Diodes / Varactor Diodes, Infineon
Variable Capacitance Diodes, commonly known as Varicap, Varactor or Tuning diodes, are useful in many applications where a change in capacitance derived from a change in voltage is required. They are suitable for use in a wide range of application, including RF tuning, Voltage Controlled Oscillators and filters, Frequency Synthesizers and Multipliers.
Diodes and Rectifiers, Infineon
規格
Attribute | Value |
---|---|
Diode Configuration | Common Cathode |
Number of Elements per Chip | 2 |
Application | FM Radio Tuner |
Minimum Diode Capacitance | 42pF |
Maximum Reverse Voltage | 18V |
Minimum Tuning Ratio | 1.65 |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 3 |
Tuning Ratio Test Condition | 8V |
Dimensions | 2.9 x 1.3 x 0.9mm |
Height | 0.9mm |
Length | 2.9mm |
Maximum Operating Temperature | +125 °C |
Width | 1.3mm |
Minimum Operating Temperature | -55 °C |