Hauber Elektronik Vibration Sensor, 16mm/s Max, 20 mA Max, 10 → 1000 Hz, -35°C → +125°C
- RS庫存編號:
- 275-2315
- 製造零件編號:
- HE200.02.16.00.00.01.100
- 製造商:
- Hauber Elektronik
當前暫無庫存,可於2024/7/29發貨,4 工作日送達。
單價 个
HK$10,538.97
單位 | 每單位 |
---|---|
1 + | HK$10,538.97 |
- RS庫存編號:
- 275-2315
- 製造零件編號:
- HE200.02.16.00.00.01.100
- 製造商:
- Hauber Elektronik
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- DE
產品詳細資訊
The Hauber-Electronik GmbH Type HE200 Vibration Monitoring Unit is used to protect machines and mechanical equipment against undue strong vibrations. Two limit values and associated delay timings can be adjusted separately.
Used in potentially exclusive atmospheres
Interference free DC signals
Interference free DC signals
規格
Attribute | Value |
---|---|
Maximum Shock / Vibration | 16mm/s |
Maximum Current | 20 mA |
Switching Frequency | 10 → 1000 Hz |
Minimum Operating Temperature | -35°C |
Maximum Operating Temperature | +125°C |