- RS庫存編號:
- 229-9958
- 製造商:
- RS PRO
5 現貨庫存,可於3工作日發貨。
單價 个
HK$470.12
單位 | Per unit |
---|---|
1 - 4 | HK$470.12 |
5 + | HK$386.91 |
- RS庫存編號:
- 229-9958
- 製造商:
- RS PRO
- COO (Country of Origin):
- CN
RS PRO DVI-D to SVGA Converter
RS PRO introduces the DVI-D to SVGA Converter perfect for all your home and professional audio needs. A digital to analogue converter or DAC is able to capture and supports resolutions up to 1080p. RS PRO has designed these digital to analogue converters to have a black ABS shell and nickel connectors to provide long-lasting and durable DACs. DVI-D is a digital only connection and cannot be used with a VGA monitor unless it is actively converted to an analogue signal. DVI-I can carry either digital or analogue signal, the graphics cards controls the signal type. DVI-D and DVI-I are also split into two types of cable, dual link and single link. Dual link has all the pins connected to achieve higher resolutions whereas single link may have the physical pins present but some will not be connected inside the cable.
Features and Benefits
- Black ABS shell to provide durability for the converter
- Supports resolutions up to 1080p
- Nickel connectors
- It is RoHS, REACH and CE compliant
Applications
Digital to Analogue converters are devices that convert digital signals into an analogue output signal for other devices to recognise. Connect digital DVI-enabled devices, such as your laptop or desktop computer, to a VGA projector or display for easy and quick setups.
Supplied with
The unit is supplied with a 5v 2a external PSU with a UK plug
Attribute | Value |
---|---|
Video Input | DVI-D |
Video Output | VGA |
Number of Video Outputs | 1 |
Maximum Resolution | 1080 |