- RS庫存編號:
- 668-8173
- 製造零件編號:
- VM-006-BW
- 製造商:
- Phytec
此產品已停售
- RS庫存編號:
- 668-8173
- 製造零件編號:
- VM-006-BW
- 製造商:
- Phytec
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
VM-00 Camera Boards
phyCAM interface can connect directly to the digital camera interface
Power supply 3.3 VDC
Up to 30 / 60 fps
Rolling / Global shutter
I2C-Bus configuration
33Pin. FFC
Power supply 3.3 VDC
Up to 30 / 60 fps
Rolling / Global shutter
I2C-Bus configuration
33Pin. FFC
Phytec
規格
Attribute | Value |
---|---|
Type | Video Capture |
Supported Bus Interfaces | I2C |
Maximum Supported Resolution | 1280 x 1024 pixels |
Maximum Frame Rate Capture | 30fps |
Dimensions | 34 x 34 x 6mm |
Height | 6mm |
Length | 34mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Width | 34mm |