Omron 3Z4S-LE VS-1214H1 SV-H1 Series Vision Sensor Lens, 12mm Focal Length
- RS庫存編號:
- 252-6846
- 製造零件編號:
- 3Z4S-LE VS-1214H1
- 製造商:
- Omron
小計(1 件)*
HK$6,300.78
訂單超過 HK$250.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$6,300.78 |
* 參考價格
- RS庫存編號:
- 252-6846
- 製造零件編號:
- 3Z4S-LE VS-1214H1
- 製造商:
- Omron
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Omron | |
| Lens Mount Type | C Mount | |
| Image Sensor Size | 1/3in | |
| Focal Length | 12mm | |
| Series | SV-H1 | |
| 選取全部 | ||
|---|---|---|
品牌 Omron | ||
Lens Mount Type C Mount | ||
Image Sensor Size 1/3in | ||
Focal Length 12mm | ||
Series SV-H1 | ||
不相容
The Omron high-resolution lens for C-mount cameras has compact design but minimized decrease in distortion and brightness with 12 mm focal distance and 1 inch maximum compatible CCD, L dimensions.
Lock screws for focus and iris
300 mm closest distance
M35.5 P0.5 filter size
48 to 48.5 mm total length
300 mm closest distance
M35.5 P0.5 filter size
48 to 48.5 mm total length
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
相关链接
- Omron 3Z4S-LE VS-0618H1 SV-H1 Series Vision Sensor Lens, 6mm Focal Length
- Omron 3Z4S-LE VS-3514H1 SV-H1 Series Vision Sensor Lens, 35mm Focal Length
- Omron 3Z4S-LE VS-1614H1N SV-H1 Series Vision Sensor Lens, 16mm Focal Length
- Omron 3Z4S-LE SV-1214V SV-V Series Vision Sensor Lens, 12mm Focal Length
- Omron 3Z4S-LE SV-1214H SV-H Series Vision Sensor Lens, 12mm Focal Length
- Omron 3Z4S-LE SV-7525H SV-H Series Vision Sensor Lens, 75mm Focal Length
- Omron 3Z4S-LE SV-10028H SV-H Series Vision Sensor Lens, 100mm Focal Length
- Omron 3Z4S-LE SV-5018V SV-V Series Vision Sensor Lens, 50mm Focal Length