onsemi NCP1345Q00D1R2G 8-Pin 8 V 38 V
- RS庫存編號:
- 254-7612
- 製造零件編號:
- NCP1345Q00D1R2G
- 製造商:
- onsemi
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
小計(1 包,共 5 件)*
HK$78.90
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 2,490 件從 2026年4月20日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 5 - 5 | HK$15.78 | HK$78.90 |
| 10 - 95 | HK$14.10 | HK$70.50 |
| 100 - 245 | HK$13.38 | HK$66.90 |
| 250 - 495 | HK$10.96 | HK$54.80 |
| 500 + | HK$10.24 | HK$51.20 |
* 參考價格
- RS庫存編號:
- 254-7612
- 製造零件編號:
- NCP1345Q00D1R2G
- 製造商:
- onsemi
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | onsemi | |
| Product Type | Voltage Controller | |
| Number of Channels | 1 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 8V | |
| Maximum Supply Voltage | 38V | |
| Standards/Approvals | RoHS | |
| Length | 5mm | |
| Series | NCP1345 | |
| Height | 1.75mm | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 onsemi | ||
Product Type Voltage Controller | ||
Number of Channels 1 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Minimum Supply Voltage 8V | ||
Maximum Supply Voltage 38V | ||
Standards/Approvals RoHS | ||
Length 5mm | ||
Series NCP1345 | ||
Height 1.75mm | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
The ON Semiconductor NCP series of a highly integrated quasi-resonant flyback controller suitable for designing high-performance off-line usb-pd and usb type-c power converters. It includes dual-pin VCC architecture which allows the direct connection to the aux winding for simplified VCC management with a reduced parts count and increased performance.
Enable smaller magnetic designs
Auto tuning Skip
Adjusts skip entry based on vout