- RS庫存編號:
- 190-0082
- 製造零件編號:
- MAX6341CSA+
- 製造商:
- Maxim Integrated
此產品已停售
- RS庫存編號:
- 190-0082
- 製造零件編號:
- MAX6341CSA+
- 製造商:
- Maxim Integrated
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TH
產品詳細資訊
Ultra-Low, 1ppm/°C Max Tempco
Very Low, 1.5μVp-p Noise (0.1Hz to 10Hz) (MAX6325)
±0.02% Initial Accuracy (MAX6350)
±15mA Output Source and Sink Current
Low, 18mW Power Consumption (MAX6325)
Industry-Standard Pinout
Optional Noise Reduction and Voltage Trim
Excellent Transient Response
8-Pin SO Package Available
Low, 30ppm/1000h Long-Term Stability
Stable for All Capacitive Loads
Applications
Automated Test Equipment (ATE)
Digital Voltmeters
High-Accuracy Industrial and Process Control
High-Accuracy Reference Standard
High-Resolution A/D and D/A Converters
Precision Current Sources
Very Low, 1.5μVp-p Noise (0.1Hz to 10Hz) (MAX6325)
±0.02% Initial Accuracy (MAX6350)
±15mA Output Source and Sink Current
Low, 18mW Power Consumption (MAX6325)
Industry-Standard Pinout
Optional Noise Reduction and Voltage Trim
Excellent Transient Response
8-Pin SO Package Available
Low, 30ppm/1000h Long-Term Stability
Stable for All Capacitive Loads
Applications
Automated Test Equipment (ATE)
Digital Voltmeters
High-Accuracy Industrial and Process Control
High-Accuracy Reference Standard
High-Resolution A/D and D/A Converters
Precision Current Sources
規格
Attribute | Value |
---|---|
Nominal Voltage | 4.096V |
Package Type | SO |
Reference Type | Precision |
Initial Accuracy | ±0.02% |
Mounting Type | Surface Mount |
Maximum Input Voltage | 36 V |
Minimum Output Voltage | 4.095 V |
Maximum Output Voltage | 4.097 V |
Pin Count | 8 |
Line Regulation | 45 ppm/V |
Load Regulation | 18 (Sink) ppm/mA, 9 (Sourcing) ppm/mA |
Dimensions | 5 x 4 x 1.5mm |
Minimum Operating Temperature | 0 °C |
Width | 4mm |
Height | 1.5mm |
Length | 5mm |
Maximum Operating Temperature | +70 °C |