- RS庫存編號:
- 190-7871P
- 製造零件編號:
- REF02CP+
- 製造商:
- Maxim Integrated
此產品已停售
- RS庫存編號:
- 190-7871P
- 製造零件編號:
- REF02CP+
- 製造商:
- Maxim Integrated
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The REF01/REF02 are industry-standard precision voltage references. The stable 10V output of the REF01 can be adjusted over a ±6% range with minimal effect on temperature stability. The 5V output REF02 can also be adjusted over a ±6% range. The 10V REF01 has a single-supply operation over an input voltage range of 13V to 33V, while the 5V REF02 has a single-supply operation over an input voltage range of 7V to 33V. Both devices offer a low-current drain of 1mA. The REF02 also provides a TEMP pin whose output voltage varies linearly with temperature, making this device suitable for a wide variety of temperature-sensing and control applications.
Pretrimmed to +5V, +10V
Excellent Temperature Stability: 3ppm/°C (typ)
Low Noise: 10μVP-P (REF02)
Short-Circuit Protected
Linear Temperature Transducer Output (REF02)
Applications
Analog-to-Digital Converters
Digital Voltmeters
Digital-to-Analog Converters
Threshold Detectors
Voltage Regulators
Excellent Temperature Stability: 3ppm/°C (typ)
Low Noise: 10μVP-P (REF02)
Short-Circuit Protected
Linear Temperature Transducer Output (REF02)
Applications
Analog-to-Digital Converters
Digital Voltmeters
Digital-to-Analog Converters
Threshold Detectors
Voltage Regulators
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.