Renesas Electronics ISL9120IRTNZ, 1 Buck Boost Switching, Buck Boost Regulator 800mA, 3.3 V 12-Pin, TQFN
- RS庫存編號:
- 123-0978
- 製造零件編號:
- ISL9120IRTNZ
- 製造商:
- Renesas Electronics
此產品暫時不接受預訂。
抱歉,此產品暫無現貨,目前也不接受預訂。
已增加
單價 毎管:100 个
HK$13.39
單位 | Per unit | Per Tube* |
100 - 100 | HK$13.39 | HK$1,339.00 |
200 - 300 | HK$12.989 | HK$1,298.90 |
400 + | HK$12.599 | HK$1,259.90 |
* 參考價格 |
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 123-0978
- 製造零件編號:
- ISL9120IRTNZ
- 製造商:
- Renesas Electronics
法例與合規
- COO (Country of Origin):
- MY
產品詳細資訊
Buck-Boost Switching Regulators
A range of integrated switching regulators from Intersil capable of operating in either Step-up (Boost) or Step-down (Buck) mode.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switching Voltage Regulators, Intersil
規格
Attribute | Value |
---|---|
Regulator Function | Buck-Boost |
Maximum Output Current | 800mA |
Regulator Type | Buck Boost Switching |
Output Voltage | 3.3 V |
Number of Outputs | 1 |
Line Regulation | 0.00681 mV/mV |
Load Regulation | 0.05 mV/mA |
Mounting Type | Surface Mount |
Package Type | TQFN |
Pin Count | 12 |
Output Type | Fixed |
Switching Regulator | Yes |
Dimensions | 3 x 3 x 0.7mm |
Height | 0.7mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Maximum Input Voltage | 5.5 V |
Minimum Input Voltage | 1.8 V |
Width | 3mm |
Length | 3mm |