- RS庫存編號:
- 462-8084
- 製造零件編號:
- TLE4264GHTSA1
- 製造商:
- Infineon
當前暫無庫存,可於2025/1/22發貨,3 工作日送達。
已增加
單價 个(每托盘 5 )
HK$14.088
單位 | Per unit | Per Pack* |
5 - 245 | HK$14.088 | HK$70.44 |
250 - 1245 | HK$13.84 | HK$69.20 |
1250 + | HK$11.39 | HK$56.95 |
* 參考價格 |
- RS庫存編號:
- 462-8084
- 製造零件編號:
- TLE4264GHTSA1
- 製造商:
- Infineon
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
LDO Voltage Regulators, Infineon
A range of fixed voltage LDO (Low Dropout) linear regulators frm Infineon
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Linear Voltage Regulators, Infineon
We have a wide range of linear voltage regulators. The Low dropout or LDO regulators can operate with a small input-output differential voltage. The linear voltage regulators offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
規格
Attribute | Value |
---|---|
Maximum Output Current | 120mA |
Regulator Type | Low Dropout Voltage |
Output Voltage | 5 V |
Number of Outputs | 1 |
Accuracy | ±2% |
Load Regulation | 40 mV |
Polarity | Positive |
Mounting Type | Surface Mount |
Package Type | SOT-223 |
Quiescent Current | 9mA |
Pin Count | 3+Tab |
Output Type | Fixed |
Dimensions | 6.5 x 3.5 x 1.6mm |
Minimum Input Voltage | 5.5 V |
Maximum Operating Temperature | +150 °C |
Height | 1.6mm |
Maximum Input Voltage | 45 V |
Minimum Operating Temperature | -40 °C |
Width | 3.5mm |
Length | 6.5mm |