- RS庫存編號:
- 786-2436
- 製造零件編號:
- MC34167D2TR4G
- 製造商:
- ON Semiconductor
此產品已停售
- RS庫存編號:
- 786-2436
- 製造零件編號:
- MC34167D2TR4G
- 製造商:
- ON Semiconductor
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Switching Regulators, Step-Down DC-DC Converters, ON Semiconductor
Current mode and voltage mode DC-DC Converters for buck (Step-down), boost (step-up) and flyback applications.
規格
Attribute | Value |
---|---|
Regulator Function | Boost/Buck Controller, Inverting |
Regulator Type | Buck Boost Switching |
Maximum Output Current | 5A |
Number of Outputs | 1 |
Line Regulation | 4 mV, 10 mV, 15 mV |
Load Regulation | 1 mV, 4 mV, 30 mV |
Mounting Type | Surface Mount |
Package Type | D2PAK |
Pin Count | 5 |
Output Type | Fixed |
Maximum Switching Frequency | 72 kHz |
Switching Regulator | Yes |
Dimensions | 10.236 x 4.572 x 9.347mm |
Maximum Input Voltage | 40 V |
Minimum Operating Temperature | 0 °C |
Minimum Input Voltage | 7.5 V |
Maximum Operating Temperature | +70 °C |
Height | 9.347mm |
Width | 4.572mm |
Length | 10.24mm |