- RS庫存編號:
- 190-5572
- 製造零件編號:
- MAX6374KA+T
- 製造商:
- Maxim Integrated
- RS庫存編號:
- 190-5572
- 製造零件編號:
- MAX6374KA+T
- 製造商:
- Maxim Integrated
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TH
產品詳細資訊
Precision Watchdog Timer for Critical μP Applications
Pin-Selectable Watchdog Timeout Periods
Pin-Selectable Watchdog Startup Delay Periods
Ability to Change Watchdog Timing Characteristics Without Power Cycling
Open-Drain or Push-Pull Pulsed Active-Low Watchdog Output
Watchdog Timer Disable Feature
+2.5V to +5.5V Operating Voltage
8μA Low Supply Current
No External Components Required
Miniature 8-Pin SOT23 Package
(MAX6369KA/V+ and MAX6374KA/V+ Only)
Applications
Automotive
Critical μP and Microcontroller (μC) Monitoring
Embedded Control Systems
Industrial Controllers
Networking
Telecommunications
Pin-Selectable Watchdog Timeout Periods
Pin-Selectable Watchdog Startup Delay Periods
Ability to Change Watchdog Timing Characteristics Without Power Cycling
Open-Drain or Push-Pull Pulsed Active-Low Watchdog Output
Watchdog Timer Disable Feature
+2.5V to +5.5V Operating Voltage
8μA Low Supply Current
No External Components Required
Miniature 8-Pin SOT23 Package
(MAX6369KA/V+ and MAX6374KA/V+ Only)
Applications
Automotive
Critical μP and Microcontroller (μC) Monitoring
Embedded Control Systems
Industrial Controllers
Networking
Telecommunications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Number of Supervisors | 1 |
Watchdog Timer | Yes |
Output Driver | Active Low, Open Drain, Push-Pull |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 8 |
Dimensions | 3 x 1.75 x 1.3mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 2.5 V |
Maximum Operating Temperature | +125 °C |
Automotive Standard | AEC-Q100 |
Minimum Operating Temperature | -40 °C |