- RS庫存編號:
- 191-6941
- 製造零件編號:
- MAX8216ESD+
- 製造商:
- Maxim Integrated
- RS庫存編號:
- 191-6941
- 製造零件編號:
- MAX8216ESD+
- 製造商:
- Maxim Integrated
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- MY
產品詳細資訊
4 Dedicated Comparators plus 1 Auxiliary Comparator
5V Dedicated Comparator Has ±1.25% Accuracy
-5V, +12V, -12V, +15V, -15V Dedicated Comparators Have ±1.5% Accuracy
Overvoltage/Undervoltage Detection or Programmable Delay Using Auxiliary Comparator
Internal 1.24V Reference with ±1% Initial Accuracy
Wide Supply Range: 2.7V to 11V
Built-In Hysteresis
250μA Max Supply Current Over Temp.
Independent Open-Drain Outputs
All Precision Components Included
Applications
Data Acquisition Systems
Industrial Controllers
Industrial Equipment
Microprocessor Voltage Monitor: +5V, -5V, +12V, -12V Supply Monitoring (MAX8215), +5V, -5V, +15V, -15V Supply Monitoring (MAX8216)
Mobile Radios
Overvoltage/Undervoltage Detection with Uncommitted Comparator
Portable Instruments
5V Dedicated Comparator Has ±1.25% Accuracy
-5V, +12V, -12V, +15V, -15V Dedicated Comparators Have ±1.5% Accuracy
Overvoltage/Undervoltage Detection or Programmable Delay Using Auxiliary Comparator
Internal 1.24V Reference with ±1% Initial Accuracy
Wide Supply Range: 2.7V to 11V
Built-In Hysteresis
250μA Max Supply Current Over Temp.
Independent Open-Drain Outputs
All Precision Components Included
Applications
Data Acquisition Systems
Industrial Controllers
Industrial Equipment
Microprocessor Voltage Monitor: +5V, -5V, +12V, -12V Supply Monitoring (MAX8215), +5V, -5V, +15V, -15V Supply Monitoring (MAX8216)
Mobile Radios
Overvoltage/Undervoltage Detection with Uncommitted Comparator
Portable Instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Voltage Supervisor Type | Microprocessor Voltage Monitor |
Number of Supervisors | 5 |
Mounting Type | Surface Mount |
Package Type | SO |
Pin Count | 14 |
Dimensions | 8.75 x 4 x 1.5mm |
Maximum Monitored Voltage | 12V |
Maximum Operating Supply Voltage | 11 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 2.7 V |
Minimum Operating Temperature | -40 °C |