- RS庫存編號:
- 687-6049
- 製造零件編號:
- STM706M6F
- 製造商:
- STMicroelectronics
此產品已停售
- RS庫存編號:
- 687-6049
- 製造零件編號:
- STM706M6F
- 製造商:
- STMicroelectronics
法例與合規
產品詳細資訊
Watchdog Timers, STMicroelectronics
Watchdog timers are standalone devices that can trigger a high priority interrupt on the microcontroller or microprocessor to take an appropriate action, such as system reboot. These devices are a robust, reliable means of monitoring software code execution, or hardware failures, and require high security level of applications.
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
規格
Attribute | Value |
---|---|
Number of Supervisors | 1 |
Watchdog Timer | Yes |
Manual Reset | Yes |
Power Fail Detection | Yes |
Output Driver | Active Low, Push-Pull |
Mounting Type | Surface Mount |
Maximum Reset Active Time | 280ms |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |
Maximum Monitored Voltage | 4.5V |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 1 V |
Maximum Operating Temperature | +85 °C |
Minimum Monitored Voltage | 4.4V |
Minimum Operating Temperature | -40 °C |