- RS庫存編號:
- 789-3900
- 製造零件編號:
- CAT706RVI-GT3
- 製造商:
- ON Semiconductor
此產品已停售
- RS庫存編號:
- 789-3900
- 製造零件編號:
- CAT706RVI-GT3
- 製造商:
- ON Semiconductor
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Microprocessor Supervisory & Reset Circuits, On Semiconductor
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
規格
Attribute | Value |
---|---|
Voltage Supervisor Type | Microprocessor Supervisory Circuit |
Number of Supervisors | 1 |
Watchdog Timer | Yes |
Manual Reset | Yes |
Maximum Reset Threshold Voltage | 2.7V |
Minimum Reset Threshold Voltage | 2.55V |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |
Maximum Monitored Voltage | 5V |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Temperature | -40 °C |
Minimum Monitored Voltage | 3V |
Minimum Operating Supply Voltage | 1 V |
Maximum Operating Temperature | +85 °C |