- RS庫存編號:
- 121-9031
- 製造零件編號:
- VFC110AP
- 製造商:
- Texas Instruments
當前暫無庫存,可於2025/2/19發貨,3 工作日送達。
已增加
單價 毎管:25 个
HK$241.031
單位 | Per unit | Per Tube* |
25 - 25 | HK$241.031 | HK$6,025.775 |
50 - 75 | HK$236.21 | HK$5,905.25 |
100 + | HK$231.486 | HK$5,787.15 |
* 參考價格 |
- RS庫存編號:
- 121-9031
- 製造零件編號:
- VFC110AP
- 製造商:
- Texas Instruments
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
Voltage/Frequency Converters, Texas Instruments
This voltage to frequency converter features excellent linearity and either voltage or current input, providing an option between either voltage-to-frequency or frequency-to-voltage conversion. This device is typically used in applications such as isolated data transmission or motor speed control.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Converter Function | VFC |
Full Scale Frequency | 4000kHz |
Linearity Error | ±1%FSR |
Power Supply Type | Dual |
Typical Dual Supply Voltage | ±15V |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 14 |
Dimensions | 19.3 x 6.35 x 4.57mm |
Height | 4.57mm |
Length | 19.3mm |
Maximum Operating Temperature | +85 °C |
Width | 6.35mm |
Minimum Operating Temperature | -25 °C |