Process Control
Voltmeters
RS PRO Analogue Voltmeter DC ±1.5 %, 90.5 x 90.5 mm
RS庫存編號:
901-0560
製造商:
RS PRO
查看所有Voltmeters
21 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个
HK$229.10
單位
每單位
1 - 4
HK$229.10
5 - 24
HK$219.90
25 +
HK$181.00
RS庫存編號:
901-0560
製造商:
RS PRO
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Installation Instruction Manual
RS Pro Datasheet
NOTICE – This product is not for general use by consumers
相容
符合聲明
COO (Country of Origin):
TW
Analogue Moving Coil Voltmeter
Moving coil for DC current
Panel mounting
ABS & Polycarbonate enclosure
Case & Terminal protection material UL 94VO
1.5 Accuracy class
Operating temperature range -25̊C - +50̊C
Moving Coil DC Meters
Attribute
Value
Current Type
DC
Cutout Height
90.5mm
Cutout Width
90.5mm
Depth
45mm
Meter Accuracy
±1.5 %
Minimum Temperature
-25°C
Meter Type
Voltmeter
Maximum Temperature
+50°C
Measurement Range
0 → 150V
Series
RS PRO
Approvals
CE, RoHS Compliant, TUV Certified, UL E327849