Rittal AX Series Sheet Steel Wall Box, IP66, 800 mm x 600 mm x 400mm
- RS庫存編號:
- 202-3936
- 製造零件編號:
- 1059000
- 製造商:
- Rittal
可享批量折扣
小計(1 件)*
HK$4,770.20
訂單超過 HK$250.00 免費送貨
有庫存
- 3 件準備從其他地點送貨
- 加上 6 件從 2026年2月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$4,770.20 |
| 5 + | HK$4,579.50 |
* 參考價格
- RS庫存編號:
- 202-3936
- 製造零件編號:
- 1059000
- 製造商:
- Rittal
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Rittal | |
| External Height | 800 mm | |
| External Width | 600 mm | |
| External Depth | 400mm | |
| Body Material | Sheet Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Chassis Plate | Yes | |
| Door Lock Type | Cam | |
| Gland Plate | Yes | |
| Colour | RAL 7035 | |
| Series | AX | |
| RAL Code | RAL 7035 | |
| IK Rating | IK10 | |
| 選取全部 | ||
|---|---|---|
品牌 Rittal | ||
External Height 800 mm | ||
External Width 600 mm | ||
External Depth 400mm | ||
Body Material Sheet Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Chassis Plate Yes | ||
Door Lock Type Cam | ||
Gland Plate Yes | ||
Colour RAL 7035 | ||
Series AX | ||
RAL Code RAL 7035 | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- DE
Rittal Enclosure, 800mm Height, 600mm Width - AX Series - 1059000
Choose this enclosure from Rittal to safely store your electronic and mechanical devices. It comes with a door, mounting plate and two cam locks for complete assembly. At the base of the enclosure is a gland plate that lets you neatly arrange your wires for a tidy setup. The unit's large dimensions of 800 (height) x 600 (width) x 400mm (depth) make it a good choice for storing multiple components.
Features & Benefits
• Door hinge is interchangeable for a flexible setup
• Mounting plate is zinc-plated for added durability
• Sheet steel body is resistant to impact and corrosion for use in demanding environments
Applications
• Power plants
• Repair shops
• Mechanical engineering
• Food and beverage production
Is this enclosure sealed?
Yes, it features an all-round foamed-in PU seal for protection against dirt and moisture. Its IP66 rating means it's dust-tight and protected against high-pressure water jets.
Note
Delivered in individual parts, still needs to be assembled