Rittal AX Series Fibreglass Reinforced Polyester Wall Box, IP56, Viewing Window, 800 mm x 600 mm x 300mm
- RS庫存編號:
- 217-5189
- 製造零件編號:
- 1469000
- 製造商:
- Rittal
小計(1 件)*
HK$7,542.10
訂單超過 HK$250.00 免費送貨
有庫存
- 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$7,542.10 |
* 參考價格
- RS庫存編號:
- 217-5189
- 製造零件編號:
- 1469000
- 製造商:
- Rittal
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Rittal | |
| External Height | 800 mm | |
| External Width | 600 mm | |
| External Depth | 300mm | |
| Body Material | Fibreglass Reinforced Polyester | |
| Transparent Door | Yes | |
| IP Rating | IP56 | |
| Chassis Plate | Yes | |
| Door Lock Type | Key | |
| Gland Plate | No | |
| Colour | RAL 7035 | |
| RAL Code | RAL 7035 | |
| Series | AX | |
| IK Rating | IK09 | |
| 選取全部 | ||
|---|---|---|
品牌 Rittal | ||
External Height 800 mm | ||
External Width 600 mm | ||
External Depth 300mm | ||
Body Material Fibreglass Reinforced Polyester | ||
Transparent Door Yes | ||
IP Rating IP56 | ||
Chassis Plate Yes | ||
Door Lock Type Key | ||
Gland Plate No | ||
Colour RAL 7035 | ||
RAL Code RAL 7035 | ||
Series AX | ||
IK Rating IK09 | ||
- COO (Country of Origin):
- DE
Rittal Wall Box, 800mm Height, 600mm Width - AX Series - 1469000
This wall box from Rittal helps keep your electronics and tools safe. It's made of fibreglass-reinforced polyester for resistance to heat and impact, making it a good choice for use in harsh environments. A wide door opening angle of 130° gives you easy access to your devices. For added safety, the box is supplied with two locks to help prevent tampering.
Features & Benefits
• Compact dimensions of 800 (height) x 600 (width) x 300mm (depth) to take up minimal space on your wall
• IP56 rating means it's protected against limited amounts of dust and high-pressure water jets
• IP56 rating means it's protected against limited amounts of dust and high-pressure water jets
Applications
• Machinery and plant engineering
• Fuse boxes
• Electrical equipment
• Fuse boxes
• Electrical equipment
Can I install the door on either side of the box?
Yes, you can easily move the hinge from the right side to the left side to suit your setup.
Note
Delivered in individual parts, still needs to be assembled