小計(1 盒,共 5 件)*
HK$2,568.00
库存信息目前无法访问 - 请稍候查看
箱 | 每盒 | 每單位* |
|---|---|---|
| 1 + | HK$2,568.00 | HK$513.60 |
* 參考價格
- RS庫存編號:
- 255-2232
- 製造零件編號:
- 052419
- 製造商:
- Legrand
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Legrand | |
| Product Type | Wall Box | |
| Body Material | Plastic | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| IK Rating | IK10 | |
| 選取全部 | ||
|---|---|---|
品牌 Legrand | ||
Product Type Wall Box | ||
Body Material Plastic | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- FR
The Legrand simple plastic surface mounting sockets is most of the housings in the Hypra range are reversible and enable cables to be fed in either from the top or bottom.
Plastic, rubber for 63 IP44
相关链接
- Legrand 080126 Orange Matt Plastic Back Box Wall Mount, 2 Gangs 154mm 50 mm
- Legrand Grey Plastic Back Box Wall Mount, 1 Gangs 162 mm 102mm 62.5 mm
- Legrand Plastic Back Box, IP44
- Legrand HYPRA Series Plastic Wall Box IP67 470 mm x 160 mm x 173 mm
- Legrand Red Plastic Back Box, IP65
- Siemens SIMBOX XL Series Plastic Wall Box
- Legrand Wall Box, 370 mm x 230 mm x 222 mm
- Legrand Plastic Junction Box 240 mm, 190mm 94 mm