- RS庫存編號:
- 516-9839
- 製造零件編號:
- EB1550500
- 製造商:
- Rittal
- RS庫存編號:
- 516-9839
- 製造零件編號:
- EB1550500
- 製造商:
- Rittal
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- DE
產品詳細資訊
E-Box EB2 series IP66 industrial enclosures
These enclosures ensure optimum protection, compact cabling and cable connections in small spaces.
They feature 180 ° hinges, a mounting plate and double-bit locking.
Steel construction with folded protective trough to prevent water and dust from entering when the door is opened.
They feature 180 ° hinges, a mounting plate and double-bit locking.
Steel construction with folded protective trough to prevent water and dust from entering when the door is opened.
Approvals
UL, TUV, CSA and Germanisher Lloyd
規格
Attribute | Value |
---|---|
External Height | 400 mm |
External Width | 200 mm |
External Depth | 120mm |
Body Material | Steel |
Transparent Door | No |
IP Rating | IP66 |
Chassis Plate | Yes |
Door Lock Type | Cam |
Gland Plate | No |
Colour | Grey |
Series | E-Box EB |
External Mounting Type | Wall-Mounting Holes |
Internal Mounting Type | Panel |
Fixing Kit | No |