Rittal AE Series 304 Stainless Steel Wall Box, IP55, 1200 mm x 1000 mm x 300mm
- RS庫存編號:
- 784-6175
- 製造零件編號:
- 1019600
- 製造商:
- Rittal
可供預購。
單價 个
HK$15,943.06
單位 | 每單位 |
---|---|
1 - 9 | HK$15,943.06 |
10 + | HK$15,472.35 |
- RS庫存編號:
- 784-6175
- 製造零件編號:
- 1019600
- 製造商:
- Rittal
- COO (Country of Origin):
- DE
Rittal AE Compact Enclosures
The AE series from Rittal is a compact stainless steel enclosure with an all-round foamed-in PU seal offering IP66 protection to IEC 60 529.
Protection category: IP66 to IEC 60 529, NEMA 4X and IK08
Stainless steel 1.4301 (AISI 304) enclosure and door
Door opening angle approx. 130°
Stainless steel 1.4301 (AISI 304) enclosure and door
Door opening angle approx. 130°
Enclosure Canopy - available separately
Black Plastic Handles - available separately
Approvals
UL, CUL, TUV, CSA and Lloyds Register of Shipping.
Rittal Wall Box, 1200mm Height, 1000mm Width - AE Series - 1019600
This wall box from Rittal safely stores your sensitive electrical components. Thanks to its three-point locking system, it protects your devices against tampering for added security. The enclosure's large dimensions of 1200 (height) x 1000 (width) x 300mm (depth) provide enough space for housing large equipment. An IP55 rating means this wall box is protected against dust and low-pressure water jets for use in harsh environments.
Features & Benefits
Two hinged doors for convenient access to your equipment
Supplied with a mounting plate for ease of installation on a wall
Supplied with a mounting plate for ease of installation on a wall
Applications
Server management
Power tool storage
Logistics industry
Power tool storage
Logistics industry
What material is this wall box made of?
This wall box is made of stainless steel for resistance to impact and corrosion, making it a durable choice for use in harsh environments.
Attribute | Value |
---|---|
External Height | 1200 mm |
External Width | 1000 mm |
External Depth | 300mm |
Body Material | 304 Stainless Steel |
Transparent Door | No |
IP Rating | IP55 |
Chassis Plate | No |
Door Lock Type | Triple Lock System |
Gland Plate | No |
Colour | Unpainted |
IK Rating | IK08 |
Series | AE |
Fixing Kit | No |
External Mounting Type | Bracket |
Internal Mounting Type | Panel |