- RS庫存編號:
- 374-749
- 製造商:
- RS PRO
此產品已停售
- RS庫存編號:
- 374-749
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- GB
產品詳細資訊
Vat Water Heaters | RS PRO |
Hot water is a basic essential to every day life and is a necessity. You can fill this requirement with this quality RS PRO Over-the-side heater elements come with a choice of sheath materials for use in open vats or vessels.
Primarily designed for use in water (see note).
Primarily designed for use in water (see note).
Features and benefits:
Easily wired robust and spacious terminal box with integral earthing terminal
Voltage rateings from 220 V ac and power ratings from 3 kW.
Mild steel heating element material
Easily wired robust and spacious terminal box with inegral earthing terminal
Voltage rateings from 220 V ac and power ratings from 3 kW.
Mild steel heating element material
Easily wired robust and spacious terminal box with inegral earthing terminal
Applications:
Water heating applications
How do water heater elements work?
A water heating element is a pair of upper and lower heating elements that fit into a water heater of some sort. An electric current is passed through the elements which then heats the cold water to the selected required temperature. The temperature is set externally on the thermostat.
What causes water heater elements to burn out?
Below are some causes:
A water heating element is a pair of upper and lower heating elements that fit into a water heater of some sort. An electric current is passed through the elements which then heats the cold water to the selected required temperature. The temperature is set externally on the thermostat.
What causes water heater elements to burn out?
Below are some causes:
- Power surge - a sudden voltage increase to the element caused by a power surge can be enough to burn out an element.
- Wires - a bad connection can cause an element to stop working.
- Thermostat tripping out- these have a high limit switch that shuts off power to the elements when temperatures exceed normal.
- Minerals - sediment collects at the bottom of the water heater tank, encasing the lower element. Forced to work harder, the element eventually fails.
- Air pockets - these allow the upper element to burn while not immersed in water, resulting in failure.
Note
Although these elements are designed for use in water, it is possible to use these elements in a variety of solutions, however it is recommended that you consult the manufacturer prior to specification.
When installed the lower heated part must be completely immersed.
When installed the lower heated part must be completely immersed.
規格
Attribute | Value |
---|---|
Element Type | Vat Heater |
Power Rating | 3 kW |
Supply Voltage | 220 V ac |