- RS庫存編號:
- 182-8786
- 製造商:
- RS PRO
59 現貨庫存,可於3工作日發貨。
單價 个
HK$418.45
單位 | Per unit |
1 - 4 | HK$418.45 |
5 + | HK$344.38 |
- RS庫存編號:
- 182-8786
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- GB
產品詳細資訊
RS PRO Stainless Steel Wire, 0.8 mm Diameter
This welding accessory from the RS PRO range is suitable for the metal inert gas (MIG) welding process. Stainless steel wire is suitable for welding sheet metal in industries such as automobile and aircraft manufacturing.
MIG welding is a process that joins two materials together using a solid wire electrode through a welding gun and into the weld pool. A shielding gas such as argon is sent through the welding gun, protecting the weld pool from contamination. Stainless steel is used in this process as it forms a long-lasting, reliable weld that doesn't rust easily. This wire has a diameter of 0.8 mm and the spool weighs 0.5 kg.
To create a stronger weld on two sheets of stainless steel it's best to use compatible stainless-steel wire. As part of the RS PRO series, this product has been tested for consistency and quality.
MIG welding is a process that joins two materials together using a solid wire electrode through a welding gun and into the weld pool. A shielding gas such as argon is sent through the welding gun, protecting the weld pool from contamination. Stainless steel is used in this process as it forms a long-lasting, reliable weld that doesn't rust easily. This wire has a diameter of 0.8 mm and the spool weighs 0.5 kg.
To create a stronger weld on two sheets of stainless steel it's best to use compatible stainless-steel wire. As part of the RS PRO series, this product has been tested for consistency and quality.
Features and Benefits
• Stainless steel welding wire
• Used for the metal inert gas (MIG) welding process
• Wire diameter of 0.8 mm
• M8 thread
• Spool weight of 0.5 kg
• Conforms to NSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards
• Used for the metal inert gas (MIG) welding process
• Wire diameter of 0.8 mm
• M8 thread
• Spool weight of 0.5 kg
• Conforms to NSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
規格
Attribute | Value |
---|---|
Accessory Type | Stainless Steel Wire |
For Use With | MIG Welding Process |
Weight | 0.5kg |
Wire Diameter | 0.8mm |